HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

RS Stock No.: 448-689Brand: HellermannTytonManufacturers Part No.: 333-20900 TF31-9/3-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

Heatshrink tubing TF31

Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876

Approvals

UL 224 VW1

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

Heatshrink tubing TF31

Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876

Approvals

UL 224 VW1