Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
24mm
Colour
Red
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
30m
Series
TF31
Country of Origin
Germany
You may be interested in
HellermannTyton Heat Shrink Tubing, Red 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 SeriesBrand: HellermannTyton
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Heat Shrink Tube, Red 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
1
P.O.A.
HellermannTyton Heat Shrink Tube, Red 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Heat Shrink Tubing, Red 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 SeriesBrand: HellermannTyton
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
24mm
Colour
Red
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
30m
Series
TF31
Country of Origin
Germany
You may be interested in
HellermannTyton Heat Shrink Tubing, Red 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 SeriesBrand: HellermannTyton
P.O.A.1 Reel of 30 Metres (ex VAT)