HellermannTyton Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
PVC
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
No
Series
LVR
Standards Met
RoHS Compliant
Distrelec Product Id
30421739
Country of Origin
United Kingdom
Product details
Isolvin LVR
Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
PVC
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
No
Series
LVR
Standards Met
RoHS Compliant
Distrelec Product Id
30421739
Country of Origin
United Kingdom
Product details
Isolvin LVR
Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671