HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

RS Stock No.: 452-448Brand: HellermannTytonManufacturers Part No.: 344-00950 LVR-9.5/4.8-PVC-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

LVR

Country of Origin

United Kingdom

Product details

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

P.O.A.

HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

LVR

Country of Origin

United Kingdom

Product details

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671