Technical documents
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
10.7mm
Inside Diameter (Primary)
10.7mm
Inside Diameter Secondary
4.6mm
Inside Diameter (Secondary)
4.6mm
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
7.9mm
Shrunk Diameter (Primary)
7.9mm
Shrunk Diameter Secondary
2mm
Shrunk Diameter (Secondary)
2mm
Country of Origin
United Kingdom
Product details
HellermannTyton Straight Cable Boot
These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
10.7mm
Inside Diameter (Primary)
10.7mm
Inside Diameter Secondary
4.6mm
Inside Diameter (Secondary)
4.6mm
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
7.9mm
Shrunk Diameter (Primary)
7.9mm
Shrunk Diameter Secondary
2mm
Shrunk Diameter (Secondary)
2mm
Country of Origin
United Kingdom
Product details
HellermannTyton Straight Cable Boot
These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5