Technical documents
Specifications
Brand
HellermannTytonType
Bottle Shape With Rib
Inside Diameter Primary
24mm
Inside Diameter (Primary)
24mm
Inside Diameter Secondary
6mm
Inside Diameter (Secondary)
6mm
Adhesive Lined
Yes
Material
Polyolefin Cross Linked (POX)
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 24mm
1
P.O.A.
HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonType
Bottle Shape With Rib
Inside Diameter Primary
24mm
Inside Diameter (Primary)
24mm
Inside Diameter Secondary
6mm
Inside Diameter (Secondary)
6mm
Adhesive Lined
Yes
Material
Polyolefin Cross Linked (POX)
Colour
Black
Country of Origin
United Kingdom