HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 25mm

RS Stock No.: 433-752Brand: HellermannTytonManufacturers Part No.: 401-53373
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Bottle Shape With Rib

Inside Diameter Primary

25mm

Inside Diameter (Primary)

25mm

Inside Diameter Secondary

3.5mm

Inside Diameter (Secondary)

3.5mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 25mm

P.O.A.

HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Bottle Shape With Rib

Inside Diameter Primary

25mm

Inside Diameter (Primary)

25mm

Inside Diameter Secondary

3.5mm

Inside Diameter (Secondary)

3.5mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom