HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 31mm

RS Stock No.: 433-753Brand: HellermannTytonManufacturers Part No.: 401-55884
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Bottle Shape With Rib

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

7mm

Inside Diameter (Secondary)

7mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 31mm

P.O.A.

HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Bottle Shape With Rib

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

7mm

Inside Diameter (Secondary)

7mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom