HellermannTyton Straight Black, Fluid Resistant Elastomer, 43mm

RS Stock No.: 420-827Brand: HellermannTytonManufacturers Part No.: 401-57880 157-42-G-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

43mm

Inside Diameter (Primary)

43mm

Inside Diameter Secondary

43mm

Inside Diameter (Secondary)

43mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

28mm

Shrunk Diameter (Primary)

28mm

Shrunk Diameter Secondary

10mm

Shrunk Diameter (Secondary)

10mm

Country of Origin

United Kingdom

Product details

Heatshrink mouldings, Series 100

Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Straight Black, Fluid Resistant Elastomer, 43mm

P.O.A.

HellermannTyton Straight Black, Fluid Resistant Elastomer, 43mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Straight

Inside Diameter Primary

43mm

Inside Diameter (Primary)

43mm

Inside Diameter Secondary

43mm

Inside Diameter (Secondary)

43mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

28mm

Shrunk Diameter (Primary)

28mm

Shrunk Diameter Secondary

10mm

Shrunk Diameter (Secondary)

10mm

Country of Origin

United Kingdom

Product details

Heatshrink mouldings, Series 100

Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences