HellermannTyton Right Angle Black, Fluid Resistant Elastomer, 31mm

RS Stock No.: 420-744Brand: HellermannTytonManufacturers Part No.: 411-55480 1155-4-G-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Right Angle

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

31mm

Inside Diameter (Secondary)

31mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

7mm

Shrunk Diameter (Secondary)

7mm

Country of Origin

United Kingdom

Product details

Heatshrink Mouldings, Series 1100

VG standard-compliant heatshrink connector terminal housing with inner lip, angled
Suitable for connecting circular connectors on thin cables
Ensure mechanical protection and strain relief

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Right Angle Black, Fluid Resistant Elastomer, 31mm

P.O.A.

HellermannTyton Right Angle Black, Fluid Resistant Elastomer, 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Right Angle

Inside Diameter Primary

31mm

Inside Diameter (Primary)

31mm

Inside Diameter Secondary

31mm

Inside Diameter (Secondary)

31mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

18mm

Shrunk Diameter (Primary)

18mm

Shrunk Diameter Secondary

7mm

Shrunk Diameter (Secondary)

7mm

Country of Origin

United Kingdom

Product details

Heatshrink Mouldings, Series 1100

VG standard-compliant heatshrink connector terminal housing with inner lip, angled
Suitable for connecting circular connectors on thin cables
Ensure mechanical protection and strain relief