HellermannTyton T Joint Black, Polyolefin Cross Linked (POX), 13mm

RS Stock No.: 288-1207Brand: HellermannTytonManufacturers Part No.: 412-02180 1202-1-G-PO-X-BKDistrelec Article No.: 30000210
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

T Joint

Inside Diameter Primary

13mm

Inside Diameter (Primary)

13mm

Inside Diameter Secondary

1.5mm

Inside Diameter (Secondary)

1.5mm

Adhesive Lined

No

Material

Polyolefin Cross Linked (POX)

Number of Breakouts

2

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Series

Helashrink 1200

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton T Joint Black, Polyolefin Cross Linked (POX), 13mm

P.O.A.

HellermannTyton T Joint Black, Polyolefin Cross Linked (POX), 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

T Joint

Inside Diameter Primary

13mm

Inside Diameter (Primary)

13mm

Inside Diameter Secondary

1.5mm

Inside Diameter (Secondary)

1.5mm

Adhesive Lined

No

Material

Polyolefin Cross Linked (POX)

Number of Breakouts

2

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Series

Helashrink 1200

Country of Origin

United Kingdom

You may be interested in