Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5 → 2.5mm²

RS Stock No.: 181-3152Brand: HellermannTytonManufacturers Part No.: 435-01655 Relilight V32.5P1-PA66V0/SI-BKDistrelec Article No.: 30408770
brand-logo
View all in Cable Joints

Technical documents

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

0.5 → 2.5mm²

Number of Cores

3

Dimensions

105 x 44 x 24mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy

You may be interested in
HellermannTyton Relicon, 3 x 2.5mm²
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5 → 2.5mm²

P.O.A.

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5 → 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HellermannTyton Relicon, 3 x 2.5mm²
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

0.5 → 2.5mm²

Number of Cores

3

Dimensions

105 x 44 x 24mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy

You may be interested in
HellermannTyton Relicon, 3 x 2.5mm²
P.O.A.Each (In a Pack of 10) (ex VAT)