HellermannTyton Relicon Gel Filled Cable Joint Gel, Straight Joint Type , 5 x 25mm²

Technical documents
Specifications
Brand
HellermannTytonProduct Type
Cable Joint Gel
Joint Type
Straight
Cable Size
5 x 25mm²
Number of Cores
5
Dimensions
310 x 88 x 60mm
Kit Includes
Connector Block, Non-Toxic Gel, Perfect Strain Relief Through Patented Cable Gland System, Re-Openable Shell
Fire Behaviour
Flame Retardant
Series
Relicon
Application
Building Services, Indoors, Industry, Installation Channels, Interior Spaces, Low-Voltage Electrical Networks as Straight-Through Joint, Outdoors, Public Power Supply, Road and Tunnel Lighting, Submerged, Underground, Underwater, Wiring Duct
Material
Gel Filled
Country of Origin
Italy
Product details
HellermannTyton Gel Cable Joint with Relilight Connector
Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.
Features and Benefits
Two part black moulding shells
Flame retardant
RELICON gel insulating properties
Non toxic gel
Reopenable
Easy installation
UV Resistant
Ageing resistant
Weather resistant
Unlimited storage life
Provide insulation, sealing and mechanical protection in one step
Supplied with
Connector block
Standards
UL94 V0, IP68, DIN EN 60998-2-1:2004
Heat Shrink Cable Joints
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonProduct Type
Cable Joint Gel
Joint Type
Straight
Cable Size
5 x 25mm²
Number of Cores
5
Dimensions
310 x 88 x 60mm
Kit Includes
Connector Block, Non-Toxic Gel, Perfect Strain Relief Through Patented Cable Gland System, Re-Openable Shell
Fire Behaviour
Flame Retardant
Series
Relicon
Application
Building Services, Indoors, Industry, Installation Channels, Interior Spaces, Low-Voltage Electrical Networks as Straight-Through Joint, Outdoors, Public Power Supply, Road and Tunnel Lighting, Submerged, Underground, Underwater, Wiring Duct
Material
Gel Filled
Country of Origin
Italy
Product details
HellermannTyton Gel Cable Joint with Relilight Connector
Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.
Features and Benefits
Two part black moulding shells
Flame retardant
RELICON gel insulating properties
Non toxic gel
Reopenable
Easy installation
UV Resistant
Ageing resistant
Weather resistant
Unlimited storage life
Provide insulation, sealing and mechanical protection in one step
Supplied with
Connector block
Standards
UL94 V0, IP68, DIN EN 60998-2-1:2004