HellermannTyton Helafix Cable Tie Cable Markers, Transparent, 525-25703 HC24-70-PEUV-CL

RS Stock No.: 447-204Brand: HellermannTytonManufacturers Part No.: 525-25703 HC24-70-PEUV-CL
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Cable Tie

Colour

Transparent

Length

70mm

Width

25 mm

Quantity

50

Printable

No

Material

Polyethylene

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+65°C

Series

Helafix

Resistant To

UV Resistant

Country of Origin

Sweden

Product details

Helafix HC sign carrier

Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Helafix Cable Tie Cable Markers, Transparent, 525-25703 HC24-70-PEUV-CL

P.O.A.

HellermannTyton Helafix Cable Tie Cable Markers, Transparent, 525-25703 HC24-70-PEUV-CL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Cable Tie

Colour

Transparent

Length

70mm

Width

25 mm

Quantity

50

Printable

No

Material

Polyethylene

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+65°C

Series

Helafix

Resistant To

UV Resistant

Country of Origin

Sweden

Product details

Helafix HC sign carrier

Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C