HellermannTyton HODS85 Slide On Cable Markers, Yellow, Pre-printed "Y", 1.8 → 3.6mm Cable, 531-07959 HODS85

RS Stock No.: 181-3117Brand: HellermannTytonManufacturers Part No.: 531-07959 HODS85 Y-PVC-YE
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

Y

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Yellow

Length

4.5mm

Width

11.5 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Series

HODS85

Cable Diameter Range

1.8 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Marker Colours

Yellow

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton HODS85 Slide On Cable Markers, Yellow, Pre-printed "Y", 1.8 → 3.6mm Cable, 531-07959 HODS85

P.O.A.

HellermannTyton HODS85 Slide On Cable Markers, Yellow, Pre-printed "Y", 1.8 → 3.6mm Cable, 531-07959 HODS85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Slide On

Legend

Y

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Yellow

Length

4.5mm

Width

11.5 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Series

HODS85

Cable Diameter Range

1.8 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Marker Colours

Yellow

Country of Origin

United Kingdom