HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed ""+"", 1.8 → 6.3mm Cable, 531-08051

Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
+
Series
HODS85
Minimum Cable Diameter
1.8mm
Cable Diameter Range
1.8 → 6.3mm
Maximum Cable Diameter
6.3mm
Colour
Black on White
Length
4.5mm
Quantity
100
Printable
No
Material
Polyvinyl Chloride
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Operating Temperature Range
-65 → +105 °C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
+
Series
HODS85
Minimum Cable Diameter
1.8mm
Cable Diameter Range
1.8 → 6.3mm
Maximum Cable Diameter
6.3mm
Colour
Black on White
Length
4.5mm
Quantity
100
Printable
No
Material
Polyvinyl Chloride
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Operating Temperature Range
-65 → +105 °C
Country of Origin
United Kingdom