HellermannTyton HODS50 Slide On Cable Marker, Black on Yellow, Pre-printed "6", 1.7 → 3.6mm Cable, 531-15334

RS Stock No.: 225-9675Brand: HellermannTytonManufacturers Part No.: 531-15334 HODS50 6-PVC-YE
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

6

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Series

HODS50

Cable Diameter Range

1.7 → 3.6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton HODS50 Slide On Cable Marker, Black on Yellow, Pre-printed "6", 1.7 → 3.6mm Cable, 531-15334

P.O.A.

HellermannTyton HODS50 Slide On Cable Marker, Black on Yellow, Pre-printed "6", 1.7 → 3.6mm Cable, 531-15334
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Slide On

Legend

6

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Series

HODS50

Cable Diameter Range

1.7 → 3.6mm

Country of Origin

United Kingdom