HellermannTyton Ovalgrip Slide On Cable Marker, Black on Grey, Pre-printed ""8"", 1.7 → 3.6mm Cable, 533-02042

RS Stock No.: 175-2950Brand: HellermannTytonManufacturers Part No.: 533-02042 HODC50-PVC-GY
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Grey

Length

4mm

Quantity

1000

Printable

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Grey, Pre-printed ""8"", 1.7 → 3.6mm Cable, 533-02042

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Black on Grey, Pre-printed ""8"", 1.7 → 3.6mm Cable, 533-02042
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Grey

Length

4mm

Quantity

1000

Printable

No

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France