HellermannTyton 550-11401 Label, 19.05mm Width, 12.7mm Height, 150Per Pack Qty

RS Stock No.: 329-920Brand: HellermannTytonManufacturers Part No.: 550-11401
brand-logo
View all in Label Rolls

Technical documents

Specifications

Product Type

Label

Výška štítku

12.7mm

Label Height

12.7mm

Label Width

19.05mm

Diameter

12.1mm

Label Quantity

150Per Pack

Series

550-11401

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton 550-11401 Label, 19.05mm Width, 12.7mm Height, 150Per Pack Qty

P.O.A.

HellermannTyton 550-11401 Label, 19.05mm Width, 12.7mm Height, 150Per Pack Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Label

Výška štítku

12.7mm

Label Height

12.7mm

Label Width

19.05mm

Diameter

12.1mm

Label Quantity

150Per Pack

Series

550-11401

Country of Origin

Germany