HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 4 → 8.1mm Cable, 550-14011

RS Stock No.: 514-5669Brand: HellermannTytonManufacturers Part No.: 550-14011 RO201-1401-WH-1401-CL/WH
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Self Laminating

Minimum Cable Diameter

4mm

Maximum Cable Diameter

8.1mm

Colour

White

Quantity

200

Printable

No

Material

Vinyl

Resistant To

Fluids

Series

RiteOn

Cable Diameter Range

4 → 8.1mm

Kit or Accessory Type

Filled Dispenser

Kit Includes

Cable Markers, R0203 Cable Marker Dispenser

Country of Origin

Germany

Product details

RiteOn Cable Marker Refills

RiteOn cable marker label refills, replacement marker pens and filled dispensers.

The dispenser can be held easily in palm of hand to provide a flat writing surface. The flexible white vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and benefits:

• Label refills, replacement marker pens and filled dispensers available
• Clear section overlaps marker making it easy to read and clean
• Marker dispenses automatically when liner is pulled from the unit
• Marker pens supplied in sets of 2
• Available as a complete kit that includes a plastic dispenser, a roll of markers and a fast drying nylon marker pen 514-5647

Frequently asked questions:

How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 4 → 8.1mm Cable, 550-14011

P.O.A.

HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 4 → 8.1mm Cable, 550-14011
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Affixing Method

Self Laminating

Minimum Cable Diameter

4mm

Maximum Cable Diameter

8.1mm

Colour

White

Quantity

200

Printable

No

Material

Vinyl

Resistant To

Fluids

Series

RiteOn

Cable Diameter Range

4 → 8.1mm

Kit or Accessory Type

Filled Dispenser

Kit Includes

Cable Markers, R0203 Cable Marker Dispenser

Country of Origin

Germany

Product details

RiteOn Cable Marker Refills

RiteOn cable marker label refills, replacement marker pens and filled dispensers.

The dispenser can be held easily in palm of hand to provide a flat writing surface. The flexible white vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and benefits:

• Label refills, replacement marker pens and filled dispensers available
• Clear section overlaps marker making it easy to read and clean
• Marker dispenses automatically when liner is pulled from the unit
• Marker pens supplied in sets of 2
• Available as a complete kit that includes a plastic dispenser, a roll of markers and a fast drying nylon marker pen 514-5647

Frequently asked questions:

How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.