HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series

RS Stock No.: 181-3133Brand: HellermannTytonManufacturers Part No.: 554-51401 TLFX95YE-PO-X-YE
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

9.5mm

Colour

Yellow

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

18m

Material

Polyolefin Cross Linked (POX)

Halogen Free

Yes

Series

TLFX

Standards Met

RoHS

Country of Origin

China

You may be interested in
HellermannTyton TLFX Cable Marker, Yellow
P.O.A.Each (On a Reel of 15) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series

P.O.A.

HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 9.5mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HellermannTyton TLFX Cable Marker, Yellow
P.O.A.Each (On a Reel of 15) (ex VAT)

Technical documents

Specifications

Sleeve Diameter

9.5mm

Colour

Yellow

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

18m

Material

Polyolefin Cross Linked (POX)

Halogen Free

Yes

Series

TLFX

Standards Met

RoHS

Country of Origin

China

You may be interested in
HellermannTyton TLFX Cable Marker, Yellow
P.O.A.Each (On a Reel of 15) (ex VAT)