Technical documents
Specifications
Brand
HellermannTytonModel
TT431
Application
Industrial
Maximum Label Width
106mm
Handheld
No
Resolution
300dpi
Connection Port
USB
Dimensions
253 x 322 x 189mm
Width
253mm
Depth
322mm
Weight
4kg
Height
189mm
Country of Origin
Germany
You may be interested in
HellermannTyton TT430 Label Printer, 106mm Max Label Width, 1xUK, Dual Power Leads 1x EUBrand: HellermannTyton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton TT431 Label Printer, 106mm Max Label Width
1
P.O.A.
HellermannTyton TT431 Label Printer, 106mm Max Label Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton TT430 Label Printer, 106mm Max Label Width, 1xUK, Dual Power Leads 1x EUBrand: HellermannTyton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonModel
TT431
Application
Industrial
Maximum Label Width
106mm
Handheld
No
Resolution
300dpi
Connection Port
USB
Dimensions
253 x 322 x 189mm
Width
253mm
Depth
322mm
Weight
4kg
Height
189mm
Country of Origin
Germany
You may be interested in
HellermannTyton TT430 Label Printer, 106mm Max Label Width, 1xUK, Dual Power Leads 1x EUBrand: HellermannTyton
P.O.A.Each (ex VAT)