HellermannTyton TT4030 Label Printer, 110mm Max Label Width

RS Stock No.: 179-8127Brand: HellermannTytonManufacturers Part No.: 556-04037 TT4030-MET-GY
brand-logo
View all in Label Printers

Technical documents

Specifications

Model

TT4030

Application

Industrial

Maximum Label Width

110mm

Handheld

No

Resolution

300dpi

Dimensions

252 x 288 x 460mm

Weight

10kg

Height

288mm

Depth

460mm

Width

252mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton TT4030 Label Printer, 110mm Max Label Width

P.O.A.

HellermannTyton TT4030 Label Printer, 110mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

TT4030

Application

Industrial

Maximum Label Width

110mm

Handheld

No

Resolution

300dpi

Dimensions

252 x 288 x 460mm

Weight

10kg

Height

288mm

Depth

460mm

Width

252mm

Country of Origin

Germany

You may be interested in