HellermannTyton TIPTAG Green Cable Labels, 100mm Width, 11mm Height, 120 Qty

RS Stock No.: 124-9461Brand: HellermannTytonManufacturers Part No.: 556-20067 TIPTAG11GNX100S-PO-GN
brand-logo
View all in Label Rolls

Technical documents

Specifications

Product Type

Cable Labels

Výška štítku

11mm

Label Height

11mm

Label Width

100mm

Label Quantity

120

Background Colour

Green

Series

TIPTAG

Material

Polyolefin

Country of Origin

Germany

Product details

TIPTAG Tags for TT4000 - Halogen Free

The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

Features and Benefits

Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton TIPTAG Green Cable Labels, 100mm Width, 11mm Height, 120 Qty

P.O.A.

HellermannTyton TIPTAG Green Cable Labels, 100mm Width, 11mm Height, 120 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Cable Labels

Výška štítku

11mm

Label Height

11mm

Label Width

100mm

Label Quantity

120

Background Colour

Green

Series

TIPTAG

Material

Polyolefin

Country of Origin

Germany

Product details

TIPTAG Tags for TT4000 - Halogen Free

The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

Features and Benefits

Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.