Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
0 → 9
Minimum Cable Diameter
0.8mm
Maximum Cable Diameter
2.2mm
Colour
Assorted
Length
3mm
Width
5 mm
Quantity
200
Printable
No
Material
Polyamide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Resistant To
Vibration
Series
WIC0
Cable Diameter Range
0.8 → 2.2
Operating Temperature Range
-40 → +85 °C
Kit or Accessory Type
Kit
Kit Includes
Cable Markers
Standards Met
HF
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
0 → 9
Minimum Cable Diameter
0.8mm
Maximum Cable Diameter
2.2mm
Colour
Assorted
Length
3mm
Width
5 mm
Quantity
200
Printable
No
Material
Polyamide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Resistant To
Vibration
Series
WIC0
Cable Diameter Range
0.8 → 2.2
Operating Temperature Range
-40 → +85 °C
Kit or Accessory Type
Kit
Kit Includes
Cable Markers
Standards Met
HF
Country of Origin
France