Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton WIC0 Cable Markers, Black, Pre-printed "0", 2 → 2.8mm Cable, 561-00600 WIC0-0-PA66-BK

RS Stock No.: 225-9781Brand: HellermannTytonManufacturers Part No.: 561-00600 WIC0-0-PA66-BK
brand-logo
View all in Cable Markers

Technical documents

Specifications

Legend

0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Black

Series

WIC0

Cable Diameter Range

2 → 2.8mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

HellermannTyton WIC0 Cable Markers, Black, Pre-printed "0", 2 → 2.8mm Cable, 561-00600 WIC0-0-PA66-BK

P.O.A.

Each (In a Pack of 1000) (ex VAT)

HellermannTyton WIC0 Cable Markers, Black, Pre-printed "0", 2 → 2.8mm Cable, 561-00600 WIC0-0-PA66-BK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Legend

0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Black

Series

WIC0

Cable Diameter Range

2 → 2.8mm

Country of Origin

France