Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
0 → 9
Minimum Cable Diameter
2.8mm
Maximum Cable Diameter
3.8mm
Colour
Yellow
Length
3mm
Width
5.6 mm
Quantity
200
Printable
No
Material
Polyamide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
WIC2
Cable Diameter Range
2.8 → 3.8mm
Resistant To
Vibrations
Operating Temperature Range
-40 → +85 °C
Country of Origin
France
Product details
WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.
Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
0 → 9
Minimum Cable Diameter
2.8mm
Maximum Cable Diameter
3.8mm
Colour
Yellow
Length
3mm
Width
5.6 mm
Quantity
200
Printable
No
Material
Polyamide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
WIC2
Cable Diameter Range
2.8 → 3.8mm
Resistant To
Vibrations
Operating Temperature Range
-40 → +85 °C
Country of Origin
France
Product details
WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.
Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation