HellermannTyton Silver Label Roll, 63.5mm Width, 50.8mm Height, 1 ロールあたり 500枚 Qty

RS Stock No.: 662-6181Brand: HellermannTytonManufacturers Part No.: 596-76120 TAG76TD1-1203-SR-1203-SR
brand-logo
View all in Label Rolls

Technical documents

Specifications

Výška štítku

50.8mm

Label Height

50.8mm

Label Width

63.5mm

Label Quantity

1 ロールあたり 500枚

Background Colour

Silver

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

63.5 x 50.8mm

Country of Origin

Germany

Product details

Tamperproof nameplates and stock check labels

Tamperproof labels for thermal transfer print
Leaves checked pattern behind when peeled off so any tampering will be immediately detectable
Label not transferable
Heatproof
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical subsurfaces
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Silver Label Roll, 63.5mm Width, 50.8mm Height, 1 ロールあたり 500枚 Qty

P.O.A.

HellermannTyton Silver Label Roll, 63.5mm Width, 50.8mm Height, 1 ロールあたり 500枚 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Výška štítku

50.8mm

Label Height

50.8mm

Label Width

63.5mm

Label Quantity

1 ロールあたり 500枚

Background Colour

Silver

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

63.5 x 50.8mm

Country of Origin

Germany

Product details

Tamperproof nameplates and stock check labels

Tamperproof labels for thermal transfer print
Leaves checked pattern behind when peeled off so any tampering will be immediately detectable
Label not transferable
Heatproof
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical subsurfaces
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL