Technical documents
Specifications
Brand
HellermannTytonTool Type
Replacement Prong
For Use With
Interchangeable Prong Application Tools
Prong Length
1.2 → 3mm
Country of Origin
United Kingdom
Product details
Replacement Sleeving Tool Tongs
For use with the interchangeable prong application tool. Three prongs per set.
T1:Prong set for 1.2 - 3
T2: Prong set for 3 - 5.5
T3: Prong set for 5.5 - 11.5
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonTool Type
Replacement Prong
For Use With
Interchangeable Prong Application Tools
Prong Length
1.2 → 3mm
Country of Origin
United Kingdom
Product details
Replacement Sleeving Tool Tongs
For use with the interchangeable prong application tool. Three prongs per set.
T1:Prong set for 1.2 - 3
T2: Prong set for 3 - 5.5
T3: Prong set for 5.5 - 11.5