HellermannTyton Cable Boot Natural, PVC, 4mm

RS Stock No.: 216-0286Brand: HellermannTytonManufacturers Part No.: 631-08199 HV4819-PVC-FR-NA
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Cable Boot

Inside Diameter Primary

4mm

Inside Diameter Secondary

2mm

Material

PVC

Colour

Natural

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Boot Natural, PVC, 4mm

P.O.A.

HellermannTyton Cable Boot Natural, PVC, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Cable Boot

Inside Diameter Primary

4mm

Inside Diameter Secondary

2mm

Material

PVC

Colour

Natural

Country of Origin

Germany