HellermannTyton Cable Boot Black, PVC, 2mm

RS Stock No.: 216-0287Brand: HellermannTytonManufacturers Part No.: 631-08200 HV4820-PVC-BK
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Type

Cable Boot

Inside Diameter Primary

2mm

Inside Diameter (Primary)

2mm

Inside Diameter Secondary

6mm

Inside Diameter (Secondary)

6mm

Material

PVC

Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Boot Black, PVC, 2mm

P.O.A.

HellermannTyton Cable Boot Black, PVC, 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Cable Boot

Inside Diameter Primary

2mm

Inside Diameter (Primary)

2mm

Inside Diameter Secondary

6mm

Inside Diameter (Secondary)

6mm

Material

PVC

Colour

Black

Country of Origin

Germany