Technical documents
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
2mm
Inside Diameter Secondary
6mm
Material
PVC
Colour
Natural
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Boot Natural, PVC, 2mm
1
P.O.A.
HellermannTyton Cable Boot Natural, PVC, 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
2mm
Inside Diameter Secondary
6mm
Material
PVC
Colour
Natural
Country of Origin
Germany