HellermannTyton HV Black PVC 9.5mm Cable Grommet for Maximum of 3mm Cable Dia. 632-01040 HV2104-PVC-FR-BK
RS Stock No.: 187-9627Brand: HellermannTytonManufacturers Part No.: 632-01040 HV2104-PVC-FR-BKDistrelec Article No.: 19307330

Technical documents
Specifications
Brand
HellermannTytonGrommet Type
Cable Grommet
Minimum Cable Diameter
3mm
Panel Hole Diameter
9.5mm
Maximum Cable Diameter
4.5mm
Material
PVC
Colour
Black
Grommet Strip Length
28.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
HV
Maximum Panel Thickness
3.5mm
Country of Origin
Germany
Product details
HV2104 anti-kink grommets
Stock information temporarily unavailable.
P.O.A.
HellermannTyton HV Black PVC 9.5mm Cable Grommet for Maximum of 3mm Cable Dia. 632-01040 HV2104-PVC-FR-BK
1
P.O.A.
HellermannTyton HV Black PVC 9.5mm Cable Grommet for Maximum of 3mm Cable Dia. 632-01040 HV2104-PVC-FR-BK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonGrommet Type
Cable Grommet
Minimum Cable Diameter
3mm
Panel Hole Diameter
9.5mm
Maximum Cable Diameter
4.5mm
Material
PVC
Colour
Black
Grommet Strip Length
28.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
HV
Maximum Panel Thickness
3.5mm
Country of Origin
Germany
Product details