HellermannTyton HV Black PVC 18mm Cable Grommet for Maximum of 14mm Cable Dia. 633-03050 HV1305-PVC-FR-BK

RS Stock No.: 187-9346Brand: HellermannTytonManufacturers Part No.: 633-03050 HV1305-PVC-FR-BKDistrelec Article No.: 15550004
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

18mm

Maximum Cable Diameter

14mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

HV

Maximum Panel Thickness

3mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton HV Black PVC 18mm Cable Grommet for Maximum of 14mm Cable Dia. 633-03050 HV1305-PVC-FR-BK

P.O.A.

HellermannTyton HV Black PVC 18mm Cable Grommet for Maximum of 14mm Cable Dia. 633-03050 HV1305-PVC-FR-BK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

18mm

Maximum Cable Diameter

14mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

HV

Maximum Panel Thickness

3mm

Country of Origin

Germany

Product details

HV Series Feedthrough Grommets

The HV series from HellermannTyton are feedthrough grommets which offer outstanding protection when wires and cables are fed through exit points or gaps. The HV series offer mechanical protection the feedthrough grommets insulate, protect from touch and dampen vibrations.
There are a range of different sizes available to suit your application. Please refer to the table and diagram below to find your grommet.

You may be interested in