HellermannTyton HelaTape Flex Blue PVC Electrical Tape, 19mm x 20m

RS Stock No.: 175-7691Brand: HellermannTytonManufacturers Part No.: 710-00151 HTAPE-FLEX15-19x20-PVC-BU
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.15mm

Trade Name

HelaTape Flex

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HellermannTyton HelaTape Flex Blue PVC Electrical Tape, 19mm x 20m

P.O.A.

HellermannTyton HelaTape Flex Blue PVC Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.15mm

Trade Name

HelaTape Flex

Country of Origin

China