HellermannTyton 711-00307 Black Self Amalgamating Tape 50.8mm x 3m

RS Stock No.: 433-804Brand: HellermannTytonManufacturers Part No.: 711-00307
brand-logo
View all in Self Amalgamating Tapes

Technical documents

Specifications

Backing Material

Ethylene Propylene Rubber

Width

50.8mm

Length

3m

Thickness

1.65mm

Colour

Black

Model Number

711-00307

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HellermannTyton 711-00307 Black Self Amalgamating Tape 50.8mm x 3m

P.O.A.

HellermannTyton 711-00307 Black Self Amalgamating Tape 50.8mm x 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backing Material

Ethylene Propylene Rubber

Width

50.8mm

Length

3m

Thickness

1.65mm

Colour

Black

Model Number

711-00307

Country of Origin

China