HellermannTyton 711-10201 Black Self Amalgamating Tape 38mm x 6.7m

RS Stock No.: 433-805Brand: HellermannTytonManufacturers Part No.: 711-10201
brand-logo
View all in Self Amalgamating Tapes

Technical documents

Specifications

Backing Material

Natural Rubber

Width

38mm

Length

6.7m

Thickness

0.76mm

Colour

Black

Model Number

711-10201

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HellermannTyton 711-10201 Black Self Amalgamating Tape 38mm x 6.7m

P.O.A.

HellermannTyton 711-10201 Black Self Amalgamating Tape 38mm x 6.7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Backing Material

Natural Rubber

Width

38mm

Length

6.7m

Thickness

0.76mm

Colour

Black

Model Number

711-10201

Country of Origin

China