HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adaptors,With Shielded Shield Type

RS Stock No.: 261-5326Brand: HellermannTyton ConnectivityManufacturers Part No.: 854-40285
brand-logo
View all in Network Faceplates

Technical documents

Specifications

Type

Angled Adaptors

LAN Category

Cat6

Number Of Outlets

4

Shield Type

Shielded

Entry Angle

Angled

Number Of Ways

4

Series

HT-POD

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adaptors,With Shielded Shield Type

P.O.A.

HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adaptors,With Shielded Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Angled Adaptors

LAN Category

Cat6

Number Of Outlets

4

Shield Type

Shielded

Entry Angle

Angled

Number Of Ways

4

Series

HT-POD

Country of Origin

United Kingdom