HellermannTyton LC to LC Tight Buffer OS2 Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 3m

RS Stock No.: 269-5049Brand: HellermannTytonManufacturers Part No.: 855-30912
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

OS2 Single Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Yellow

Cable Construction

Tight Buffer

Fibre Type

OS2

Sheath Material

Low Smoke Zero Halogen (LSZH)

Series

FLCXXS2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HellermannTyton LC to LC Tight Buffer OS2 Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 3m

P.O.A.

HellermannTyton LC to LC Tight Buffer OS2 Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

OS2 Single Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Yellow

Cable Construction

Tight Buffer

Fibre Type

OS2

Sheath Material

Low Smoke Zero Halogen (LSZH)

Series

FLCXXS2

Country of Origin

China