Technical documents
Specifications
Brand
HellermannTytonRouting Tool Type
Rod Set
Maximum Length
10m
Material
Glass Fibre Reinforced Plastic (GRP)
Kit Includes
Beam, Blue Rods x 2, Domed Bullet, Flat Bullet, Gender Changer, Lead, Mini Eye, Red Rods x 6, Single Magnet, Split Ring, Tuff Hook, White Rods x 2
Standards Met
RoHS
Country of Origin
China
Product details
Deluxe Cable Scout+ Rod Set
The deluxe cable rod set is a comprehensive installation tool that contains a selection of rods and attachments that can tackle some of the most difficult cable routing tasks you will encounter. The usefulness of this cable rod set is evident with 10 metres of rod, a choice of 4 different flexibilities and 8 cable handling attachments including an Inspection Beam.
Key Features
• Professional cable installation tool
• Reduces installation time even in challenging environments
• Rods manufactured from glass-reinforced plastic (GRP) that can pull cable weight of up to 200 kg
• User can inspect, illuminate and retrieve cable easily
• Contains a complete system of rods, useful attachments and storage bag
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonRouting Tool Type
Rod Set
Maximum Length
10m
Material
Glass Fibre Reinforced Plastic (GRP)
Kit Includes
Beam, Blue Rods x 2, Domed Bullet, Flat Bullet, Gender Changer, Lead, Mini Eye, Red Rods x 6, Single Magnet, Split Ring, Tuff Hook, White Rods x 2
Standards Met
RoHS
Country of Origin
China
Product details
Deluxe Cable Scout+ Rod Set
The deluxe cable rod set is a comprehensive installation tool that contains a selection of rods and attachments that can tackle some of the most difficult cable routing tasks you will encounter. The usefulness of this cable rod set is evident with 10 metres of rod, a choice of 4 different flexibilities and 8 cable handling attachments including an Inspection Beam.
Key Features
• Professional cable installation tool
• Reduces installation time even in challenging environments
• Rods manufactured from glass-reinforced plastic (GRP) that can pull cable weight of up to 200 kg
• User can inspect, illuminate and retrieve cable easily
• Contains a complete system of rods, useful attachments and storage bag