Technical documents
Specifications
Brand
HellermannTytonRouting Tool Type
Rods
Maximum Length
2m
Material
Glass Fibre Reinforced Plastic (GRP)
Kit Includes
2 Blue 6mm x 1m Rods
Country of Origin
China
Product details
Cable Rod Pairs
These cable rods are made of GRP (Glass Reinforced Plastic) that provides an excellent combination of strength and flexibility. The end connectors of the cable rods are manufactured from high quality brass, which are fixed to the rod using an ultra strong adhesive. The ends of the cable rods are tested to a pull weight of 80kg without breaking ensuring a high level of quality and reliability. Due to the uniformed connector size all cable rod types and accessories can be connected to offer a wide range of application possibilities.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonRouting Tool Type
Rods
Maximum Length
2m
Material
Glass Fibre Reinforced Plastic (GRP)
Kit Includes
2 Blue 6mm x 1m Rods
Country of Origin
China
Product details
Cable Rod Pairs
These cable rods are made of GRP (Glass Reinforced Plastic) that provides an excellent combination of strength and flexibility. The end connectors of the cable rods are manufactured from high quality brass, which are fixed to the rod using an ultra strong adhesive. The ends of the cable rods are tested to a pull weight of 80kg without breaking ensuring a high level of quality and reliability. Due to the uniformed connector size all cable rod types and accessories can be connected to offer a wide range of application possibilities.