HellermannTyton Metal Cable Rod Attachment - Grip Set

Technical documents
Specifications
Brand
HellermannTytonRouting Tool Type
Rod Attachment - Grip Set
Material
Metal
Kit Includes
Cable Grips x 3
Series
CS-ACG0415
Country of Origin
China
Product details
Cable Rod Grips
The Cable Rod Grips are designed to hold objects from the outside and provide a reliable and fast method for securing pipes and cables to the cable rods. Simply open a grip by compressing the braided sleeving, push it over a cable and let go, the material will contract immediately and establish a tight fastening to the cable.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonRouting Tool Type
Rod Attachment - Grip Set
Material
Metal
Kit Includes
Cable Grips x 3
Series
CS-ACG0415
Country of Origin
China
Product details
Cable Rod Grips
The Cable Rod Grips are designed to hold objects from the outside and provide a reliable and fast method for securing pipes and cables to the cable rods. Simply open a grip by compressing the braided sleeving, push it over a cable and let go, the material will contract immediately and establish a tight fastening to the cable.