HellermannTyton Silicone Rubber Yellow Cable Sleeve, 1mm Diameter, 25m Length, SLPLU 10 Series

RS Stock No.: 265-0477Brand: HellermannTytonManufacturers Part No.: 901-10007
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

1mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

1mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Wall Thickness

0.5mm

Series

SLPLU 10

Country of Origin

United Kingdom

Product details

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 1mm Diameter, 25m Length, SLPLU 10 Series

P.O.A.

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 1mm Diameter, 25m Length, SLPLU 10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Sleeve Diameter

1mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

1mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Wall Thickness

0.5mm

Series

SLPLU 10

Country of Origin

United Kingdom

Product details

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.