Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4.1mm
Maximum Cable Diameter
8.2mm
Colour
Grey
Internal Diameter
4.1mm
Material
Polyolefin
Maximum Bundle Diameter
8.2mm
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Wall Thickness
1mm
Length
30m
Country of Origin
United Kingdom
Product details
LFPS Spiral Wrapping
Manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. Has all the advantages of standard spiral wrapping but is designed for use in applications where limited fire hazard properties are required. It is therefore ideal for mass transit systems.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4.1mm
Maximum Cable Diameter
8.2mm
Colour
Grey
Internal Diameter
4.1mm
Material
Polyolefin
Maximum Bundle Diameter
8.2mm
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Wall Thickness
1mm
Length
30m
Country of Origin
United Kingdom
Product details
LFPS Spiral Wrapping
Manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. Has all the advantages of standard spiral wrapping but is designed for use in applications where limited fire hazard properties are required. It is therefore ideal for mass transit systems.