Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
7
Series
Ovalgrip
Minimum Cable Diameter
2.5mm
Cable Diameter Range
2.5 → 6mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
5mm
Width
8.6 mm
Quantity
250
Printable
No
Material
Polyolefin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Resistant To
Flame
Operating Temperature Range
-40 → +90 °C
Tensile Strength
11MPa
Country of Origin
United Kingdom
Product details
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
7
Series
Ovalgrip
Minimum Cable Diameter
2.5mm
Cable Diameter Range
2.5 → 6mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
5mm
Width
8.6 mm
Quantity
250
Printable
No
Material
Polyolefin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Resistant To
Flame
Operating Temperature Range
-40 → +90 °C
Tensile Strength
11MPa
Country of Origin
United Kingdom
Product details
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols