HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "Z", 2.5 → 6mm Cable, 901-10207

RS Stock No.: 281-6403Brand: HellermannTytonManufacturers Part No.: 901-10207
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

Z

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

5mm

Width

8.6 mm

Quantity

250

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Operating Temperature Range

-40 → +90 °C

Tensile Strength

11MPa

Country of Origin

United Kingdom

Product details

Ovalgrip LFH Cable Markers

LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.

Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "Z", 2.5 → 6mm Cable, 901-10207

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "Z", 2.5 → 6mm Cable, 901-10207
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Affixing Method

Slide On

Legend

Z

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

5mm

Width

8.6 mm

Quantity

250

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Operating Temperature Range

-40 → +90 °C

Tensile Strength

11MPa

Country of Origin

United Kingdom

Product details

Ovalgrip LFH Cable Markers

LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.

Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols