Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
5
Series
Helagrip
Minimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Cable Diameter Range
1 → 3mm
Colour
White on Green
Length
3.5mm
Width
3.3 mm
Quantity
1000
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Acids, Alkalis, Gasoline/Fuels
Kit Includes
Pre-Printed Cable Markers
Operating Temperature Range
-65 → +105 °C
Kit or Accessory Type
Pre-Printed Cable Markers
Country of Origin
United Kingdom
Product details
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
5
Series
Helagrip
Minimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Cable Diameter Range
1 → 3mm
Colour
White on Green
Length
3.5mm
Width
3.3 mm
Quantity
1000
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Acids, Alkalis, Gasoline/Fuels
Kit Includes
Pre-Printed Cable Markers
Operating Temperature Range
-65 → +105 °C
Kit or Accessory Type
Pre-Printed Cable Markers
Country of Origin
United Kingdom
Product details
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols