HellermannTyton Helagrip Slide On Cable Markers, Black on White, Pre-printed "+", 1 → 3mm Cable, 901-10283

RS Stock No.: 391-407Brand: HellermannTytonManufacturers Part No.: 901-10283
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

+

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

Black on White

Length

3.5mm

Width

3.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Cable Diameter Range

1 → 3mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Helagrip Slide On Cable Markers, Black on White, Pre-printed "+", 1 → 3mm Cable, 901-10283

P.O.A.

HellermannTyton Helagrip Slide On Cable Markers, Black on White, Pre-printed "+", 1 → 3mm Cable, 901-10283
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Affixing Method

Slide On

Legend

+

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

Black on White

Length

3.5mm

Width

3.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Helagrip

Cable Diameter Range

1 → 3mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols