HellermannTyton Helagrip Slide On Cable Markers, Black on Yellow, Pre-printed ""-"", 1 → 3mm Cable, 901-10355

RS Stock No.: 554-579Brand: HellermannTytonManufacturers Part No.: 901-10355
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

-

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

Black on Yellow

Length

3.5mm

Width

3.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V0

Cable Diameter Range

1 → 3mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Series

Helagrip

Marker Colours

Black

Kit Includes

Cable Markers

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Helagrip Slide On Cable Markers, Black on Yellow, Pre-printed ""-"", 1 → 3mm Cable, 901-10355

P.O.A.

HellermannTyton Helagrip Slide On Cable Markers, Black on Yellow, Pre-printed ""-"", 1 → 3mm Cable, 901-10355
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Affixing Method

Slide On

Legend

-

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

Black on Yellow

Length

3.5mm

Width

3.3 mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

UL 94 V0

Cable Diameter Range

1 → 3mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Series

Helagrip

Marker Colours

Black

Kit Includes

Cable Markers

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting