Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
7
Series
Helagrip
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Cable Diameter Range
2 → 5mm
Colour
White on Violet
Length
3.5mm
Width
4.3 mm
Quantity
250
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
UL 94 V0
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C
Kit Includes
C
Marker Colours
Black
Country of Origin
United Kingdom
Product details
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
7
Series
Helagrip
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Cable Diameter Range
2 → 5mm
Colour
White on Violet
Length
3.5mm
Width
4.3 mm
Quantity
250
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
UL 94 V0
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C
Kit Includes
C
Marker Colours
Black
Country of Origin
United Kingdom
Product details
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting